Toshiba 2SK3563 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 5A |
| Current Rating | 5A |
| Drain to Source Voltage (Vdss) | 500V |
| Dual Supply Voltage | 500V |
| Input Capacitance | 550pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 1.5R |
| RoHS Compliant | No |
| Termination | Through Hole |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK3563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.