The Toshiba 2SK3564 is a 900V 3A N-channel MOSFET packaged in a TO-220-3 flange mount. It has a maximum power dissipation of 40W and a resistance of 4.3 ohms. The device is lead-free, but contains lead, and is RoHS compliant. It is suitable for use in high-voltage applications.
Toshiba 2SK3564 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 3A |
| Current Rating | 3A |
| Drain to Source Voltage (Vdss) | 900V |
| Input Capacitance | 700pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 4.3R |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.