Toshiba 2SK3566 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 2.5A |
| Current Rating | 2.5A |
| Drain to Source Voltage (Vdss) | 900V |
| Input Capacitance | 470pF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 40W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 40W |
| Rds On Max | 6.4R |
| Resistance | 6.4R |
| RoHS Compliant | No |
| DC Rated Voltage | 900V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK3566 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
