Toshiba 2SK3569 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 10A |
| Current Rating | 10A |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Input Capacitance | 1.5nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 45W |
| Rds On Max | 750mR |
| RoHS Compliant | No |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK3569 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
