Toshiba 2SK3667(Q) technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 7.5A |
| Current Rating | 7.5A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 8.1mm |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 450W |
| Rds On Max | 1R |
| DC Rated Voltage | 600V |
| Width | 4.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK3667(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
