Toshiba 2SK3669(TE16L1,NQ) technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 10A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 480pF |
| Max Power Dissipation | 20W |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Rds On Max | 125mR |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3669(TE16L1,NQ) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.