Toshiba 2SK3759 technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 8A |
| Drain to Source Voltage (Vdss) | 500V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 74W |
| Power Dissipation | 74W |
| RoHS Compliant | No |
| Threshold Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK3759 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
