Toshiba 2SK3767 technical specifications.
| Continuous Drain Current (ID) | 2A |
| Drain to Source Voltage (Vdss) | 600V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 25W |
| Power Dissipation | 25W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Threshold Voltage | 4V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba 2SK3767 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
