Toshiba 2SK3878(F) technical specifications.
| Continuous Drain Current (ID) | 9A |
| Drain to Source Voltage (Vdss) | 900V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 19mm |
| Input Capacitance | 2.2nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 1.3R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Width | 4.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3878(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
