Toshiba 2SK3879-TE24LQ technical specifications.
| Package/Case | TO-252-3 |
| Continuous Drain Current (ID) | 6.5A |
| Drain to Source Voltage (Vdss) | 800V |
| Input Capacitance | 1.5nF |
| Max Power Dissipation | 80W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 1.7R |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK3879-TE24LQ to view detailed technical specifications.
No datasheet is available for this part.