
N-channel MOSFET with 600V drain-to-source breakdown voltage and 20A continuous drain current. Features 330mΩ maximum drain-to-source resistance at a nominal 4V gate-to-source voltage. Operates within a temperature range of -55°C to 150°C with a maximum power dissipation of 150W. This through-hole component has a 10ns fall time and 4.25nF input capacitance.
Toshiba 2SK3906(Q) technical specifications.
| Continuous Drain Current (ID) | 20A |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 330mR |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Fall Time | 10ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 19mm |
| Input Capacitance | 4.25nF |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 330mR |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Threshold Voltage | 4V |
| Width | 4.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba 2SK3906(Q) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
