
The 2SK4003(Q) is a N-Channel MOSFET with a maximum drain to source voltage of 600V and continuous drain current of 3A. It has a maximum operating temperature range of -55°C to 150°C and is packaged in a TO-251-3 case. The device is lead free and RoHS compliant, suitable for through hole mounting.
Toshiba 2SK4003(Q) technical specifications.
| Package/Case | TO-251-3 |
| Continuous Drain Current (ID) | 3A |
| Drain to Source Voltage (Vdss) | 600V |
| Dual Supply Voltage | 600V |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 5.5mm |
| Input Capacitance | 600pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 20W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Rds On Max | 2.2R |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 2SK4003(Q) to view detailed technical specifications.
No datasheet is available for this part.
