Toshiba 3SK284(T5RMBST) technical specifications.
| Channel Type | N |
| Material | GaAs |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 3SK284(T5RMBST) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.