Toshiba 3SK291(TE85L,F) technical specifications.
| Package/Case | SOT-24 |
| Continuous Drain Current (ID) | 30mA |
| Current Rating | 30mA |
| Drain to Source Voltage (Vdss) | 12.5V |
| Frequency | 800MHz |
| Gain | 22.5dB |
| Max Power Dissipation | 150mW |
| Noise Figure | 2.5dB |
| Operating Frequency | 800 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 6V |
| Voltage Rating | 12.5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 3SK291(TE85L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
