Toshiba 3SK320(T5LWESD) technical specifications.
| Package/Case | USQ |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2 |
| Package Width (mm) | 1.25 |
| Package Height (mm) | 0.95 |
| Seated Plane Height (mm) | 1.1 |
| Package Weight (g) | 0.006 |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Single Dual Gate |
| Maximum Gate Source Voltage | -4V |
| Maximum Drain Gate Voltage | -6V |
| Material | GaAs |
| Maximum Power Dissipation | 100mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | S0562 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 3SK320(T5LWESD) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.