Switching rectifier diode featuring a 400V peak reverse repetitive voltage and 5A maximum continuous forward current. This single diode offers a fast 35ns peak reverse recovery time and a 1.8V peak forward voltage. Encased in a TO-220NIS package with through-hole mounting, it operates from -40°C to 150°C.
Toshiba 5GLZ47A(S4HYUNDAI) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220NIS |
| Package Description | Transistor Outline Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 15 |
| Pin Pitch (mm) | 2.54 |
| Package Weight (g) | 2 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 5A |
| Peak Non-Repetitive Surge Current | 60A |
| Peak Forward Voltage | 1.8V |
| Peak Reverse Current | 50uA |
| Peak Reverse Recovery Time | 35ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | 150°C |
| Cage Code | S0562 |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 5GLZ47A(S4HYUNDAI) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.