The 74HC04D is a 14-input inverter logic IC from Toshiba, designed for automotive applications. It operates within a temperature range of -40 to 125 degrees Celsius. The device has 14 terminals and is packaged in a SOP-14 configuration with dimensions of 3.9mm in width and 8.65mm in length. The 74HC04D is a member of the HC/UH logic family and features a propagation delay of 130ns. It is suitable for use with supply voltages between 2 and 6 volts.
Toshiba 74HC04D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | INVERTER |
| Family | HC/UH |
| Propagation Delay (tpd) | 130 |
| Number of Inputs | 1 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC04D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.