The 74HC132D is a dual NAND gate logic IC from Toshiba, featuring 14 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 140ns. The device is available in an industrial temperature grade and is packaged in a R-PDSO-G14 JEDEC package, measuring 3.9mm in width and 8.65mm in length. The logic IC type is NAND gate, and it belongs to the HC/UH family.
Toshiba 74HC132D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | NAND GATE |
| Family | HC/UH |
| Propagation Delay (tpd) | 140 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC132D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.