The Toshiba 74HC139D is a dual 16-pin industrial logic IC with two functions. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 165ns. The device is packaged in a 16-pin R-PDSO-G16 SOP package, measuring 3.9mm in width and 9.9mm in length. It can be supplied with a voltage between 2V and 6V, with a nominal voltage of 4.5V.
Toshiba 74HC139D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OTHER DECODER/DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 165 |
| Output Polarity | INVERTED |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC139D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.