The Toshiba 74HC165D is an 8-bit parallel-in serial-out shift register with a 16-pin SOIC package. It operates within a temperature range of -40°C to 85°C and requires a supply voltage between 4.5V and 6V. The device features a propagation delay of 190ns and can handle a maximum frequency of 28MHz. It is designed for industrial applications and is part of the HC/UH logic family.
Toshiba 74HC165D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | PARALLEL IN SERIAL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 8 |
| Output Polarity | COMPLEMENTARY |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 28 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC165D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.