The 74HC174D is a 16-stage D flip-flop integrated circuit from Toshiba. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 190ns. The device is designed for use with a supply voltage of 4.5V to 6V and features a true output polarity. It is a member of the HC/UH logic family and is suitable for use in industrial applications.
Toshiba 74HC174D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | D FLIP-FLOP |
| Family | HC/UH |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 6 |
| Output Polarity | TRUE |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC174D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.