The Toshiba 74HC240D is a dual 4-bit bus driver with two ports and a supply voltage range of 4.5 to 6V. It operates over an industrial temperature range of -40 to 85°C. The device has 20 terminals and is packaged in a 20-pin SOP package. It is a logic IC of the HC/UH family and is used for bus driving applications.
Toshiba 74HC240D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 165 |
| Number of Bits | 4 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC240D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.