The 74HC245D is a dual bus transceiver from Toshiba, designed for automotive applications. It features a 20-pin SOP package and operates over a temperature range of -40°C to 125°C. The device has a propagation delay of 180 ns and supports supply voltages between 2V and 6V. It is a member of the HC/UH logic family and is suitable for use in bus transceiver applications.
Toshiba 74HC245D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS TRANSCEIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 180 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC245D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.