
The 74HC595D is an 8-bit serial-in parallel-out shift register from Toshiba, packaged in a 16-pin SOIC. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device can handle supply voltages between 2V and 6V, with a nominal voltage of 4.5V. It features a propagation delay of 240ns and a maximum frequency of 24MHz. The shift register has 16 terminals and supports serial input and parallel output.
Toshiba 74HC595D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | HC/UH |
| Propagation Delay (tpd) | 240 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 24 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HC595D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.