The Toshiba 74HCT540D is a dual inverter logic IC with 20 terminals, operating within an industrial temperature range of -40°C to 85°C. It is designed to function with a supply voltage of 5V, with a tolerance of 4.5V to 5.5V. The IC is packaged in a SOP-20 format, suitable for surface mount applications.
Toshiba 74HCT540D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | HCT |
| Propagation Delay (tpd) | 33 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74HCT540D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.