The Toshiba 74LCX07FT is a 14-pin dual-function industrial logic IC with a temperature grade of industrial. It operates over a supply voltage range of 1.65V to 5.5V and has a propagation delay of 22ns. The device is packaged in a TSSOP-14 package and is suitable for use in applications where high-speed logic operations are required. The 74LCX07FT is designed to operate over a temperature range of -40°C to 85°C.
Toshiba 74LCX07FT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUFFER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 22 |
| Number of Inputs | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Toshiba 74LCX07FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.