The Toshiba 74LCX541FT(AE) is an 8-bit inverting buffer with a TSSOP package and a maximum operating temperature of 85°C. It is designed for surface mount applications and is lead free. The device has a quiescent current of 10uA and a high level output current of 24mA. The 74LCX541FT(AE) is RoHS compliant and is packaged in tape and reel. It operates over a temperature range of -40°C to 85°C.
Toshiba 74LCX541FT(AE) technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | TC74LCX |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74LCX541FT(AE) to view detailed technical specifications.
No datasheet is available for this part.