The Toshiba 74VHC164FT(BE) is an 8-bit D-type shift register with 14 terminals, operating over an industrial temperature range of -40 to 85 degrees Celsius. It features a JEDEC package code of R-PDSO-G14 and meets AEC-Q100 screening level. The device has a maximum frequency of 45 MHz at nominal supply conditions and is designed for use in high-reliability applications.
Toshiba 74VHC164FT(BE) technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Bits | 8 |
| Count Direction | RIGHT |
| Screening Level | AEC-Q100 |
| Max Frequency@Nom-Sup | 45000000 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74VHC164FT(BE) to view detailed technical specifications.
No datasheet is available for this part.