The 74VHC373FT is an 8-bit dual bus driver from Toshiba, operating within a temperature range of -40°C to 85°C. This industrial-grade logic IC is designed to handle supply voltages between 2V and 5.5V, with a nominal voltage of 5V. The device features 20 terminals and is packaged in a 20-pin TSSOP package, making it suitable for a variety of applications.
Toshiba 74VHC373FT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 16.5 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74VHC373FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.