Industrial-grade 8-bit bus driver IC featuring 20 terminals in a R-PDSO-G20 package. Operates within a -40°C to 85°C temperature range, supporting supply voltages from 2V to 5.5V with a nominal 5V. This logic IC offers 2 ports, 8 bits of data handling, and an inverted output polarity, with a typical propagation delay of 12ns.
Toshiba 74VHC540FT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | AHC/VHC/H/U/V |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 8 |
| Output Polarity | INVERTED |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74VHC540FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.