
This Toshiba 74VHCT04AFT logic IC is a dual inverter with 14 terminals, operating within a 4.5-5.5V supply voltage range. It features an industrial temperature grade with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a TSSOP-14 package and is suitable for use in a variety of logic IC applications.
Toshiba 74VHCT04AFT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | INVERTER |
| Family | AHCT/VHCT/VT |
| Propagation Delay (tpd) | 8.5 |
| Number of Inputs | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 74VHCT04AFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.