Toshiba 74VHCT08AFT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | TC74VHCT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHCT08AFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.