
The 74VHCT126AFT is a 4-channel inverting buffer IC from Toshiba, operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device features a high level output current of 8mA and a low level output current of 8mA. It is available in a TSSOP package and is RoHS compliant.
Toshiba 74VHCT126AFT technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, 74VHCT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba 74VHCT126AFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
