Toshiba 800FXD29(HIT5) technical specifications.
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 3000V |
| Maximum Continuous Forward Current | 800A |
| Peak Forward Voltage | 1.55@2500AV |
| Peak Reverse Current | 30000uA |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba 800FXD29(HIT5) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.