Toshiba 800JXH23 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | END |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 6000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba 800JXH23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.