
Round, surface mount data line filter featuring a ferrite bead for EMI/RFI suppression. Designed for data line applications, this component offers a 1.5mm inside diameter and a 5mm outside diameter. It is RoHS compliant and packaged in bags of 2000 units.
Toshiba AB4X2X8W technical specifications.
| Inside Diameter | 1.5mm |
| Mount | Free Hanging |
| Outside Diameter | 5mm |
| Package Quantity | 2000 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amobeads® |
| Shape | Round |
| RoHS | Compliant |
Download the complete datasheet for Toshiba AB4X2X8W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
