Toshiba CES520,L3F technical specifications.
| Average Rectified Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CES520,L3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
