Toshiba CMF05(TE12L,Q,M) technical specifications.
| Average Rectified Current | 500mA |
| Forward Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| Reverse Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CMF05(TE12L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.