Toshiba CMG02(TE12L,Q,M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | M-FLAT |
| Package/Case | M-FLAT |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.8 |
| Package Width (mm) | 2.4 |
| Package Height (mm) | 0.98(Max) |
| Seated Plane Height (mm) | 0.98 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Maximum Continuous Forward Current | 2A |
| Peak Non-Repetitive Surge Current | 80A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba CMG02(TE12L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.