
Surface mount general purpose rectifier diode featuring 5A average and forward rectified current. With a 30V maximum repetitive reverse voltage and 70A surge current capability, this component operates from -40°C to 125°C. It is RoHS compliant and lead-free, packaged in tape and reel.
Toshiba CMS04(TE12L,Q,M) technical specifications.
| Average Rectified Current | 5A |
| Forward Current | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 8mA |
| Max Reverse Leakage Current | 8mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 70A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CMS04(TE12L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
