Schottky rectifier with 2A average rectified current and 30V repetitive reverse voltage. Features a 130pF capacitance, 40A peak non-repetitive surge current, and a maximum operating temperature of 125°C. This surface mount component is supplied on tape and reel.
Toshiba CMS06(TE12L,Q,M) technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 130pF |
| Forward Current | 2A |
| Height | 1.08mm |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3mA |
| Max Reverse Leakage Current | 3mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 40A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba CMS06(TE12L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.