The CMS07(TE12L,Q) is a surface mount rectifier diode from Toshiba, rated for a maximum repetitive reverse voltage of 30V. It operates within a temperature range of -40°C to 150°C and features a reverse current of 500uA. The diode is available in tape and reel packaging and is compliant with RoHS regulations.
Toshiba CMS07(TE12L,Q) technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 40A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CMS07(TE12L,Q) to view detailed technical specifications.
No datasheet is available for this part.