
This Toshiba CMS09(TE12L) diode is a general purpose rectifier with a maximum reverse voltage of 30V and a current rating of 1A. It is designed for surface mount applications and has a capacitance of 70pF. The device is packaged in a single unit on a cut tape. The operating temperature range is not specified. The CMS09(TE12L) is not RoHS compliant.
Toshiba CMS09(TE12L) technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 70pF |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba CMS09(TE12L) to view detailed technical specifications.
No datasheet is available for this part.