DIODE FAST REC 600V 0.7A S-FLAT
Toshiba CRF03(TE85L,Q) technical specifications.
| Average Rectified Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Radiation Hardening | No |
| Reverse Recovery Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CRF03(TE85L,Q) to view detailed technical specifications.
No datasheet is available for this part.