Diode Switching 600V 0.7A 2-Pin S-FLAT T/R
Toshiba CRF03(TE85L,Q,M) technical specifications.
| Package Family Name | S-FLAT |
| Package/Case | S-FLAT |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.98(Max) |
| Seated Plane Height (mm) | 0.98 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Switching Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Maximum Continuous Forward Current | 0.7@Ta=76CA |
| Peak Non-Repetitive Surge Current | 10A |
| Peak Forward Voltage | 2V |
| Peak Reverse Current | 50uA |
| Peak Reverse Recovery Time | 100ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -40 to 150°C |
| Cage Code | S0562 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba CRF03(TE85L,Q,M) to view detailed technical specifications.
No datasheet is available for this part.