Toshiba CRG03 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 16.5A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba CRG03 to view detailed technical specifications.
No datasheet is available for this part.