
General purpose rectifier diode with a 1A average rectified current and a 200V maximum reverse voltage. Features a 15A maximum surge current and 35ns reverse recovery time. Operates across a -40°C to 150°C temperature range. Surface mount device supplied in tape and reel packaging.
Toshiba CRH01(TE85L,Q,M) technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba CRH01(TE85L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.