
Schottky rectifier diode, 1A average rectified current, 1A forward current, and 30V maximum repetitive reverse voltage. Features a 125°C maximum operating temperature and -40°C minimum operating temperature. Surface mount package with 20A maximum surge current and 22A peak non-repetitive surge current. Lead-free construction.
Toshiba CRS01(TE85L,Q,M) technical specifications.
| Average Rectified Current | 1A |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.5mA |
| Max Reverse Leakage Current | 1.5mA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 22A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CRS01(TE85L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
