Toshiba CRS03(TE85R,Q,M) technical specifications.
| Average Rectified Current | 1A |
| Contact Plating | Tin, Silver |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| RoHS | Compliant |
Download the complete datasheet for Toshiba CRS03(TE85R,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.