
Schottky rectifier diode for general-purpose applications. Features a 1A average rectified current and a 40V maximum repetitive reverse voltage (Vrrm). Operates across a temperature range of -40°C to 150°C. Surface mountable with a maximum reverse leakage current of 100µA. Handles a peak non-repetitive surge current of 20A.
Toshiba CRS04(TE85L,Q,M) technical specifications.
| Average Rectified Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 20A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 20A |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba CRS04(TE85L,Q,M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.